1652760000 | |
---|---|
DigiKey Part Number | 1652760000-ND |
Manufacturer | |
Manufacturer Product Number | 1652760000 |
Description | CONN BASE SIDE ENTRY SZ3 PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.75000 | ¥164.75 |
10 | ¥144.28300 | ¥1,442.83 |
25 | ¥138.04960 | ¥3,451.24 |
50 | ¥133.59660 | ¥6,679.83 |
100 | ¥129.14450 | ¥12,914.45 |
250 | ¥122.01900 | ¥30,504.75 |
500 | ¥118.45646 | ¥59,228.23 |