1652470000 | |
---|---|
DigiKey Part Number | 281-2217-ND |
Manufacturer | |
Manufacturer Product Number | 1652470000 |
Description | CONN HOOD TOP ENTRY SZ1 PG11 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.38000 | ¥78.38 |
10 | ¥70.57700 | ¥705.77 |
25 | ¥66.48640 | ¥1,662.16 |
50 | ¥64.78260 | ¥3,239.13 |
100 | ¥63.07730 | ¥6,307.73 |
250 | ¥56.25832 | ¥14,064.58 |
500 | ¥52.84866 | ¥26,424.33 |
1,000 | ¥46.71138 | ¥46,711.38 |