1652400000 | |
---|---|
DigiKey Part Number | 281-2214-ND |
Manufacturer | |
Manufacturer Product Number | 1652400000 |
Description | CONN HOOD SIDE ENTRY SZ1 PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥55.71100 | ¥557.11 |
25 | ¥52.62920 | ¥1,315.73 |
50 | ¥51.34560 | ¥2,567.28 |
100 | ¥48.77760 | ¥4,877.76 |
250 | ¥43.64284 | ¥10,910.71 |
500 | ¥41.07572 | ¥20,537.86 |
1,000 | ¥35.94126 | ¥35,941.26 |
2,500 | ¥34.14420 | ¥85,360.50 |