1650590000

DigiKey Part Number
281-2283-ND
Manufacturer
Manufacturer Product Number
1650590000
Description
INSERT MALE 8POS+1GND CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 8+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
8+Ground
Size
1
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
HD
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.13000¥41.13
10¥37.37100¥373.71
25¥35.39720¥884.93
50¥34.57320¥1,728.66
100¥32.92710¥3,292.71
250¥28.81116¥7,202.79
500¥27.98804¥13,994.02
1,000¥23.87214¥23,872.14
2,500¥22.22581¥55,564.53
Manufacturers Standard Package