1636800000 | |
---|---|
DigiKey Part Number | 281-4602-ND |
Manufacturer | |
Manufacturer Product Number | 1636800000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥21.40300 | ¥214.03 |
25 | ¥20.04840 | ¥501.21 |
50 | ¥17.82020 | ¥891.01 |
100 | ¥17.43270 | ¥1,743.27 |
300 | ¥16.07700 | ¥4,823.10 |
500 | ¥14.52742 | ¥7,263.71 |
1,000 | ¥12.88094 | ¥12,880.94 |
5,000 | ¥12.10618 | ¥60,530.90 |