1632290000 | |
---|---|
DigiKey Part Number | 1632290000-ND |
Manufacturer | |
Manufacturer Product Number | 1632290000 |
Description | CONN TERM BLK TEST ADAPT BK 1P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | W Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥83.38680 | ¥2,084.67 |