1632080000 | |
---|---|
DigiKey Part Number | 281-3675-ND |
Manufacturer | |
Manufacturer Product Number | 1632080000 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.83000 | ¥60.83 |
10 | ¥47.97000 | ¥479.70 |
25 | ¥45.63000 | ¥1,140.75 |
50 | ¥41.41840 | ¥2,070.92 |
100 | ¥39.78060 | ¥3,978.06 |
250 | ¥35.10084 | ¥8,775.21 |
500 | ¥32.76074 | ¥16,380.37 |
1,000 | ¥30.42077 | ¥30,420.77 |