1631940000 | |
---|---|
DigiKey Part Number | 1631940000-ND |
Manufacturer | |
Manufacturer Product Number | 1631940000 |
Description | STRIP PROTECTIVE TRANSP 20PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder Cover For SchT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Marker Holder Cover | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | SchT Series | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
20 | ¥4.51400 | ¥90.28 |
40 | ¥3.88300 | ¥155.32 |
100 | ¥3.72100 | ¥372.10 |
260 | ¥3.39723 | ¥883.28 |
500 | ¥3.23522 | ¥1,617.61 |
1,000 | ¥2.66913 | ¥2,669.13 |
2,500 | ¥2.42645 | ¥6,066.12 |