1610700000 | |
---|---|
DigiKey Part Number | 281-3514-ND |
Manufacturer | |
Manufacturer Product Number | 1610700000 |
Description | WIRE MARKR CBL TIE 18X43MM 50BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.71" W x 1.69" L (18.0mm x 43.0mm) Transparent Polypropylene (PP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.71" W x 1.69" L (18.0mm x 43.0mm) | |
Cable Diameter | 0.276" ~ 4.528" (7.00mm ~ 115.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥334.84420 | ¥16,742.21 |
100 | ¥316.36940 | ¥31,636.94 |
250 | ¥307.13228 | ¥76,783.07 |