1610020000 | |
---|---|
DigiKey Part Number | 1610020000-ND |
Manufacturer | |
Manufacturer Product Number | 1610020000 |
Description | MARKER CONN 12X3MM WHT 400/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.34000 | ¥2.34 |
10 | ¥1.97100 | ¥19.71 |
25 | ¥1.73680 | ¥43.42 |
50 | ¥1.59600 | ¥79.80 |
100 | ¥1.53430 | ¥153.43 |
400 | ¥1.37763 | ¥551.05 |
800 | ¥1.15846 | ¥926.77 |
1,200 | ¥1.09584 | ¥1,315.01 |
2,800 | ¥1.00190 | ¥2,805.32 |