1609920000 | |
---|---|
DigiKey Part Number | 281-3517-ND |
Manufacturer | |
Manufacturer Product Number | 1609920000 |
Description | TAG MARKER 12X6.5MM WHT 108/CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.45000 | ¥265.45 |
10 | ¥252.61600 | ¥2,526.16 |