1609900000 | |
---|---|
DigiKey Part Number | 281-3102-ND |
Manufacturer | |
Manufacturer Product Number | 1609900000 |
Description | TAG MARKER 12X6MM WHT 120/CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.57000 | ¥121.57 |
10 | ¥107.74300 | ¥1,077.43 |
25 | ¥103.59920 | ¥2,589.98 |
50 | ¥99.45380 | ¥4,972.69 |
100 | ¥93.92870 | ¥9,392.87 |
250 | ¥85.64076 | ¥21,410.19 |
600 | ¥80.11562 | ¥48,069.37 |