1609120000 | |
---|---|
DigiKey Part Number | 1609120000-ND |
Manufacturer | |
Manufacturer Product Number | 1609120000 |
Description | ZAD 3/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Z Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
20 | ¥9.17700 | ¥183.54 |
40 | ¥8.61600 | ¥344.64 |
100 | ¥8.24190 | ¥824.19 |
260 | ¥7.49219 | ¥1,947.97 |
500 | ¥6.74316 | ¥3,371.58 |
1,000 | ¥5.99387 | ¥5,993.87 |
2,500 | ¥5.43194 | ¥13,579.85 |