1609010000 | |
---|---|
DigiKey Part Number | 281-5702-ND |
Manufacturer | |
Manufacturer Product Number | 1609010000 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.65000 | ¥49.65 |
20 | ¥45.09450 | ¥901.89 |
40 | ¥41.71750 | ¥1,668.70 |
100 | ¥39.73210 | ¥3,973.21 |
260 | ¥34.76538 | ¥9,039.00 |
500 | ¥33.77210 | ¥16,886.05 |
1,000 | ¥28.80561 | ¥28,805.61 |
2,500 | ¥26.81902 | ¥67,047.55 |