1608910000

DigiKey Part Number
281-3731-ND
Manufacturer
Manufacturer Product Number
1608910000
Description
JUMPER TERM BLK 7POS FLAT PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
7
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
Z Series
Contact Material
-
Contact Finish
-
Color
Yellow
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.30000¥40.30
20¥36.55500¥731.10
40¥33.81775¥1,352.71
100¥32.20690¥3,220.69
260¥28.18119¥7,327.11
500¥27.37596¥13,687.98
1,000¥23.35004¥23,350.04
2,500¥21.73968¥54,349.20
Manufacturers Standard Package