1608660000 | |
---|---|
DigiKey Part Number | 281-2933-ND |
Manufacturer | |
Manufacturer Product Number | 1608660000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥58.65100 | ¥586.51 |
25 | ¥55.97120 | ¥1,399.28 |
50 | ¥50.31460 | ¥2,515.73 |
100 | ¥47.63490 | ¥4,763.49 |
250 | ¥43.16944 | ¥10,792.36 |
500 | ¥40.19224 | ¥20,096.12 |
1,000 | ¥37.95943 | ¥37,959.43 |