1604310000 | |
---|---|
DigiKey Part Number | 1604310000-ND |
Manufacturer | |
Manufacturer Product Number | 1604310000 |
Description | JUMPER TERM BLK 4POS SLIDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.555" (14.10mm) | |
Style | Slider | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.23000 | ¥83.23 |
10 | ¥74.89600 | ¥748.96 |
25 | ¥70.55680 | ¥1,763.92 |
50 | ¥68.74760 | ¥3,437.38 |
100 | ¥66.93860 | ¥6,693.86 |
250 | ¥59.70236 | ¥14,925.59 |
500 | ¥56.08406 | ¥28,042.03 |
1,000 | ¥49.57102 | ¥49,571.02 |