1601750000 | |
---|---|
DigiKey Part Number | 281-4548-ND |
Manufacturer | |
Manufacturer Product Number | 1601750000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.07000 | ¥552.07 |
10 | ¥506.57900 | ¥5,065.79 |
25 | ¥487.09600 | ¥12,177.40 |
50 | ¥470.86020 | ¥23,543.01 |
100 | ¥444.88140 | ¥44,488.14 |