1599140000

DigiKey Part Number
281-5693-ND
Manufacturer
Manufacturer Product Number
1599140000
Description
TERM BLK HEADER 3POS ORANGE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.374" (34.90mm)
Panel Thickness
-
Positions Per Level
3
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
15 A
Wire Gauge
-
Color
Orange
Features
Lock Opening
Number of Levels
1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
10¥19.97400¥199.74
48¥16.64542¥798.98
96¥16.23917¥1,558.96
288¥14.20896¥4,092.18
528¥12.99108¥6,859.29
1,008¥11.77316¥11,867.35
5,040¥10.35227¥52,175.44
Manufacturers Standard Package