1578950000 | |
---|---|
DigiKey Part Number | 281-5684-ND |
Manufacturer | |
Manufacturer Product Number | 1578950000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥12.80300 | ¥128.03 |
25 | ¥11.51760 | ¥287.94 |
50 | ¥10.64700 | ¥532.35 |
100 | ¥9.85460 | ¥985.46 |
250 | ¥8.91676 | ¥2,229.19 |
500 | ¥8.28274 | ¥4,141.37 |
1,000 | ¥7.70797 | ¥7,707.97 |
2,500 | ¥7.03030 | ¥17,575.75 |