1521970000 | |
---|---|
DigiKey Part Number | 281-3268-ND |
Manufacturer | |
Manufacturer Product Number | 1521970000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.73200 | ¥117.32 |
25 | ¥10.87320 | ¥271.83 |
50 | ¥9.77620 | ¥488.81 |
100 | ¥9.53730 | ¥953.73 |
300 | ¥8.34527 | ¥2,503.58 |
500 | ¥7.62986 | ¥3,814.93 |
1,000 | ¥6.91454 | ¥6,914.54 |
5,000 | ¥6.08007 | ¥30,400.35 |