1521880000

DigiKey Part Number
281-3283-ND
Manufacturer
Manufacturer Product Number
1521880000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥11.08300¥110.83
25¥10.26840¥256.71
50¥9.23240¥461.62
100¥9.00830¥900.83
300¥7.88197¥2,364.59
500¥7.20648¥3,603.24
1,000¥6.53083¥6,530.83
5,000¥5.74260¥28,713.00
Manufacturers Standard Package