1514400000 | |
---|---|
DigiKey Part Number | 281-3266-ND |
Manufacturer | |
Manufacturer Product Number | 1514400000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.39300 | ¥63.93 |
25 | ¥6.13080 | ¥153.27 |
50 | ¥5.99980 | ¥299.99 |
100 | ¥5.73810 | ¥573.81 |
250 | ¥5.21680 | ¥1,304.20 |
500 | ¥4.69502 | ¥2,347.51 |
1,000 | ¥4.17340 | ¥4,173.40 |
2,500 | ¥3.78216 | ¥9,455.40 |