1510470000 | |
---|---|
DigiKey Part Number | 281-3392-ND |
Manufacturer | |
Manufacturer Product Number | 1510470000 |
Description | CONDITIONER SIGNAL RAIL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | - | |
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 18V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,509.56000 | ¥2,509.56 |
10 | ¥2,300.42100 | ¥23,004.21 |