1498360000 | |
---|---|
DigiKey Part Number | 281-1498360000-ND |
Manufacturer | |
Manufacturer Product Number | 1498360000 |
Description | KP-M12/-185 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 185mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.457" (37.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 185mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.748" (19.00mm) | |
Diameter - Barrel OD | 1.004" (25.50mm) | |
Diameter - Ring ID | 0.515" (13.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.58000 | ¥132.58 |
10 | ¥120.50700 | ¥1,205.07 |