1498200000 | |
---|---|
DigiKey Part Number | 281-2210-ND |
Manufacturer | |
Manufacturer Product Number | 1498200000 |
Description | INSERT FEMALE 3POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 3+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | 1 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 22A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
10 | ¥61.60600 | ¥616.06 |
25 | ¥59.23520 | ¥1,480.88 |
50 | ¥56.86760 | ¥2,843.38 |
100 | ¥55.62140 | ¥5,562.14 |