1481960000 | |
---|---|
DigiKey Part Number | 281-6294-ND |
Manufacturer | |
Manufacturer Product Number | 1481960000 |
Description | SIGNAL CONDITIONER ACT20P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, ±300V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 600V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,109.64000 | ¥4,109.64 |
5 | ¥3,972.67800 | ¥19,863.39 |
10 | ¥3,643.90800 | ¥36,439.08 |