1478250000 | |
---|---|
DigiKey Part Number | 1478250000-ND |
Manufacturer | |
Manufacturer Product Number | 1478250000 |
Description | PRO MAX 480W 48V 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 30 ~ 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 560W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, PFC | |
Size / Dimension | 5.91" L x 3.54" W x 5.12" H (150.0mm x 90.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cuRus, EAC, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,255.35000 | ¥3,255.35 |
5 | ¥3,153.58200 | ¥15,767.91 |
10 | ¥3,051.85500 | ¥30,518.55 |
25 | ¥2,950.12760 | ¥73,753.19 |