1472200000 | |
---|---|
DigiKey Part Number | 281-4472-ND |
Manufacturer | |
Manufacturer Product Number | 1472200000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.200" (5.08mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | MK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.27700 | ¥72.77 |
25 | ¥6.98120 | ¥174.53 |
50 | ¥6.83320 | ¥341.66 |
100 | ¥6.53570 | ¥653.57 |
250 | ¥5.94168 | ¥1,485.42 |
500 | ¥5.34744 | ¥2,673.72 |
1,000 | ¥4.75337 | ¥4,753.37 |
2,500 | ¥4.30770 | ¥10,769.25 |