1469470000 | |
---|---|
DigiKey Part Number | 281-3357-ND |
Manufacturer | |
Manufacturer Product Number | 1469470000 |
Description | AC/DC DIN RAIL SUPPLY 24V 72W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 72W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.94" L x 1.34" W x 4.92" H (100.0mm x 34.0mm x 125.0mm) | |
Approval Agency | CE, cULus, EAC, TUV | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.70000 | ¥972.70 |
10 | ¥854.90300 | ¥8,549.03 |
25 | ¥812.10400 | ¥20,302.60 |
50 | ¥781.15800 | ¥39,057.90 |
100 | ¥751.38920 | ¥75,138.92 |