1443400000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: ¥156.60680
Datasheet

1443400000

DigiKey Part Number
1443400000-ND
Manufacturer
Manufacturer Product Number
1443400000
Description
CONN HEADER VERT 12POS 5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.197" (5.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.465" (11.80mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
100°C
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
10A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥178.90480¥4,472.62
Manufacturers Standard Package