1442200000

DigiKey Part Number
1442200000-ND
Manufacturer
Manufacturer Product Number
1442200000
Description
CONN RCPT 9POS 0.197 GOLD PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Gray
Insulation Height
0.563" (14.30mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-20°C ~ 120°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥143.98360¥7,199.18
Manufacturers Standard Package