1422700000 | |
---|---|
DigiKey Part Number | 281-5626-ND |
Manufacturer | |
Manufacturer Product Number | 1422700000 |
Description | CONN PIN 20-22AWG GOLD 250PC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,811.12000 | ¥2,811.12 |
10 | ¥2,604.96300 | ¥26,049.63 |
25 | ¥2,511.25760 | ¥62,781.44 |