1417100000 | |
---|---|
DigiKey Part Number | 1417100000-ND |
Manufacturer | |
Manufacturer Product Number | 1417100000 |
Description | CONN PLUG HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.35600 | ¥483.56 |
25 | ¥45.68280 | ¥1,142.07 |
50 | ¥44.56940 | ¥2,228.47 |
100 | ¥42.34040 | ¥4,234.04 |
250 | ¥37.88364 | ¥9,470.91 |
500 | ¥35.65518 | ¥17,827.59 |
1,000 | ¥31.19824 | ¥31,198.24 |
2,500 | ¥29.63838 | ¥74,095.95 |