1250670000 | |
---|---|
DigiKey Part Number | 281-7096-ND |
Manufacturer | |
Manufacturer Product Number | 1250670000 |
Description | WGK 95 F V/P SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.984" (25.00mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 230 A | |
Wire Gauge | 4/0-4 AWG | |
Color | Black | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.55000 | ¥240.55 |
10 | ¥210.60600 | ¥2,106.06 |
30 | ¥201.50967 | ¥6,045.29 |
50 | ¥195.00740 | ¥9,750.37 |
100 | ¥188.50780 | ¥18,850.78 |
250 | ¥178.10744 | ¥44,526.86 |