1248640000 | |
---|---|
DigiKey Part Number | 1248640000-ND |
Manufacturer | |
Manufacturer Product Number | 1248640000 |
Description | SM 19/42 K MC GR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.654" (42.01mm) | |
Width | 0.748" (19.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥12.01100 | ¥120.11 |
40 | ¥10.00775 | ¥400.31 |
80 | ¥9.76450 | ¥781.16 |
280 | ¥8.54407 | ¥2,392.34 |
520 | ¥7.81163 | ¥4,062.05 |
1,000 | ¥7.07931 | ¥7,079.31 |
5,000 | ¥6.22490 | ¥31,124.50 |