1248280015

DigiKey Part Number
1248280015-ND
Manufacturer
Manufacturer Product Number
1248280015
Description
CABLE MOD 8P8C R/A PLUG-PLUG 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Right, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.99000¥94.99
10¥85.48000¥854.80
25¥80.52160¥2,013.04
50¥78.45780¥3,922.89
100¥76.39310¥7,639.31
250¥68.13448¥17,033.62
500¥64.00528¥32,002.64
1,000¥56.57237¥56,572.37
Manufacturers Standard Package
Alternate Length
CABLE MOD 8P8C R/A PLG-PLG 1.64'
In-Stock: 1
Unit Price: ¥69.13000
CABLE MOD 8P8C R/A PLG-PLG 3.28'
In-Stock: 2
Unit Price: ¥81.93000
CABLE MOD 8P8C R/A PLUG-PLUG 4'
In-Stock: 0
Unit Price: ¥87.19000
CABLE MOD 8P8C R/A PLG-PLG 6.56'
In-Stock: 4
Unit Price: ¥104.43000
CABLE MOD 8P8C R/A PLG-PLG 9.84'
In-Stock: 3
Unit Price: ¥127.99000