1219800000

DigiKey Part Number
1219800000-ND
Manufacturer
Manufacturer Product Number
1219800000
Description
CONN BASE BOTTOM ENTRY SZ10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
4.984" L x 3.504" W x 1.496" H (126.60mm x 89.00mm x 38.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥425.83000¥425.83
10¥390.74100¥3,907.41
25¥375.71640¥9,392.91
50¥363.19240¥18,159.62
100¥343.15420¥34,315.42
250¥333.13512¥83,283.78
Manufacturers Standard Package