1211600000 | |
---|---|
DigiKey Part Number | 281-4398-ND |
Manufacturer | |
Manufacturer Product Number | 1211600000 |
Description | INSERT FEMALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.99000 | ¥138.99 |
10 | ¥120.49500 | ¥1,204.95 |
25 | ¥114.20160 | ¥2,855.04 |
50 | ¥112.54660 | ¥5,627.33 |
100 | ¥99.30660 | ¥9,930.66 |
250 | ¥92.68572 | ¥23,171.43 |
500 | ¥90.69978 | ¥45,349.89 |