1211100000 | |
---|---|
DigiKey Part Number | 281-2270-ND |
Manufacturer | |
Manufacturer Product Number | 1211100000 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.78000 | ¥169.78 |
10 | ¥147.16100 | ¥1,471.61 |
25 | ¥139.48120 | ¥3,487.03 |
50 | ¥137.46000 | ¥6,873.00 |
100 | ¥121.28750 | ¥12,128.75 |
250 | ¥113.20204 | ¥28,300.51 |
500 | ¥110.77620 | ¥55,388.10 |