1206500000 | |
---|---|
DigiKey Part Number | 281-4393-ND |
Manufacturer | |
Manufacturer Product Number | 1206500000 |
Description | CONN BASE BOTTOM ENTRY SZ4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.740" L x 1.850" W x 1.152" H (95.00mm x 47.00mm x 29.25mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.99000 | ¥222.99 |
10 | ¥195.23900 | ¥1,952.39 |
25 | ¥186.79880 | ¥4,669.97 |
50 | ¥180.77500 | ¥9,038.75 |
100 | ¥174.74850 | ¥17,474.85 |
250 | ¥165.10724 | ¥41,276.81 |
500 | ¥160.28670 | ¥80,143.35 |