1201270100

DigiKey Part Number
281-7023-ND
Manufacturer
Manufacturer Product Number
1201270100
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Pink
Features
Molded Plugs
Style
Cat6a
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.20000¥269.20
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: ¥259.35000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥251.71000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: ¥167.23000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥293.01000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 6
Unit Price: ¥251.71000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 0.66'
In-Stock: 34
Unit Price: ¥56.40000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ¥62.48000
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥91.13000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: ¥97.45000
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: ¥91.79000