1200900000 | |
---|---|
DigiKey Part Number | 281-4390-ND |
Manufacturer | |
Manufacturer Product Number | 1200900000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥222.91100 | ¥22,291.10 |
300 | ¥210.61270 | ¥63,183.81 |