1200640000

DigiKey Part Number
1200640000-ND
Manufacturer
Manufacturer Product Number
1200640000
Description
BOX S STL 21.65"L X 13.78"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 21.654" L x 13.780" W (550.00mm x 350.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
21.654" L x 13.780" W (550.00mm x 350.00mm)
Height
7.874" (200.00mm)
Area (L x W)
298in² (1923cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,222.11000¥16,222.11
Manufacturers Standard Package