1200580000

DigiKey Part Number
1200580000-ND
Manufacturer
Manufacturer Product Number
1200580000
Description
BOX S STL 21.65"L X 13.78"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 21.654" L x 13.780" W (550.00mm x 350.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
21.654" L x 13.780" W (550.00mm x 350.00mm)
Height
5.906" (150.00mm)
Area (L x W)
298in² (1923cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,575.59000¥13,575.59
Manufacturers Standard Package