1195010000 | |
---|---|
DigiKey Part Number | 1195010000-ND |
Manufacturer | |
Manufacturer Product Number | 1195010000 |
Description | BOX S STL 18.03"L X 15.04"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.031" L x 15.039" W (458.00mm x 382.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.031" L x 15.039" W (458.00mm x 382.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 271in² (1748cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,320.31000 | ¥9,320.31 |
5 | ¥9,110.05600 | ¥45,550.28 |