1195000000

DigiKey Part Number
1195000000-ND
Manufacturer
Manufacturer Product Number
1195000000
Description
BOX S STL 18.03"L X 15.04"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.031" L x 15.039" W (458.00mm x 382.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.031" L x 15.039" W (458.00mm x 382.00mm)
Height
5.906" (150.00mm)
Area (L x W)
271in² (1748cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,753.62000¥8,753.62
Manufacturers Standard Package