1194650000

DigiKey Part Number
1194650000-ND
Manufacturer
Manufacturer Product Number
1194650000
Description
BOX S STL 10.24"L X 10.24"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 10.236" L x 10.236" W (260.00mm x 260.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.236" L x 10.236" W (260.00mm x 260.00mm)
Height
7.874" (200.00mm)
Area (L x W)
105in² (677cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥5,845.18150¥584,518.15
Manufacturers Standard Package