1186730000 | |
---|---|
DigiKey Part Number | 281-5533-ND |
Manufacturer | |
Manufacturer Product Number | 1186730000 |
Description | CONN TERM BLK END PLATE BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
20 | ¥16.45850 | ¥329.17 |
40 | ¥13.71450 | ¥548.58 |
100 | ¥13.38090 | ¥1,338.09 |
260 | ¥11.70815 | ¥3,044.12 |
500 | ¥10.70456 | ¥5,352.28 |
1,000 | ¥9.70108 | ¥9,701.08 |
5,000 | ¥8.53024 | ¥42,651.20 |