1170090000 | |
---|---|
DigiKey Part Number | 281-8864-ND |
Manufacturer | |
Manufacturer Product Number | 1170090000 |
Description | CONN FMALE INSERT 16POS CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | M23-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
10 | ¥41.90200 | ¥419.02 |
25 | ¥39.58520 | ¥989.63 |
50 | ¥38.62100 | ¥1,931.05 |
100 | ¥36.69040 | ¥3,669.04 |
250 | ¥33.99740 | ¥8,499.35 |